There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
250 kg
Mount
125 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2163675 Blickle 579268 B-ALST 100K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2163675 Blickle 579268 B-ALST 100K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)