There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
250 kg
Mount
150 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2163714 Blickle 579359 B-ALST 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2163714 Blickle 579359 B-ALST 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)