There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
250 kg
Mount
150 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2166348 Blickle 579367 L-ALST 125K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2166348 Blickle 579367 L-ALST 125K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)