There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
150 kg
Rear opening
100 mm
70 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
Datasheet 2166944 Blickle 580076 LER-PO 75R-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166944 Blickle 580076 LER-PO 75R-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 150 kg 1 pc(s)