There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
700 kg
Mount
140 mm
100 x 85 mm
40 mm
Ball bearing
Quenched steel
Silver
1 pc(s)
80 x 60 mm
Datasheet 2164154 Blickle 584904 BH-SVS 100K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2164154 Blickle 584904 BH-SVS 100K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 700 kg 1 pc(s)