There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
1750 kg
Mount
170 mm
140 x 110 mm
55 mm
Ball bearing
Quenched steel
Silver
1 pc(s)
105 x 75-80 mm
Datasheet 2165263 Blickle 584961 BS-SVS 127K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 1750 kg 1 pc(s)
User & Safety Instructions 2165263 Blickle 584961 BS-SVS 127K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 1750 kg 1 pc(s)