Spring-loaded swivel wheel
100 mm
350 kg
Mount
170 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2171999 Blickle 585299 LPFE-ALTH 101K-FA Spring-loaded swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2171999 Blickle 585299 LPFE-ALTH 101K-FA Spring-loaded swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)