There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
150 kg
Mount
150 mm
100 x 85 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
150 mm
Datasheet 2166531 Blickle 585471 LE-PO 125KA Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166531 Blickle 585471 LE-PO 125KA Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)