There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
900 kg
Mount
170 mm
140 x 110 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
105 x 75-80 mm
Datasheet 2163956 Blickle 585711 BH-GSPO 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 2163956 Blickle 585711 BH-GSPO 125K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 900 kg 1 pc(s)