There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
75 mm
500 kg
Mount
123 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2171654 Blickle 587659 LOD-VSTH 75K Double swivel wheel Wheel diameter: 75 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2171654 Blickle 587659 LOD-VSTH 75K Double swivel wheel Wheel diameter: 75 mm Load capacity (max.): 500 kg 1 pc(s)