There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
500 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2168984 Blickle 589705 LK-ALEV 200K-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2168984 Blickle 589705 LK-ALEV 200K-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)