There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
1500 kg
Mount
145 mm
140 x 110 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
105 x 75-80 mm
Datasheet 2165189 Blickle 591453 BS-GSPO 101K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 1500 kg 1 pc(s)
User & Safety Instructions 2165189 Blickle 591453 BS-GSPO 101K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 1500 kg 1 pc(s)