Swivel wheel with brake
125 mm
250 kg
Mount
150 mm
100 x 85 mm
37 mm
Ball bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2172210 Blickle 596676 L-POEV 125KA-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2172210 Blickle 596676 L-POEV 125KA-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)