Swivel wheel with brake
180 mm
170 kg
Mount
215 mm
140 x 110 mm
50 mm
Plain bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2174138 Blickle 59741 L-VPP 180G-FI Swivel wheel with brake Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)
User & Safety Instructions 2174138 Blickle 59741 L-VPP 180G-FI Swivel wheel with brake Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)