• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 603175 LPA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Equipment steering roller with plate

  • Steel-Radiators with precision-deep groove ball bearing

Technical specifications

Product type

Swivel wheel

Wheel Ø

35 mm

Load capacity (max.)

100 kg

Features

Mount

Total height

52 mm

Size

60 x 60 mm

Wheel width

27 mm

Bearing type

Ball bearing

Material

Polyurethane elastomer

Factory colour

Light brown

Content

1 pc(s)

Hole distance

38 x 38/48 x 48 mm

Material (details)

Steel plate

Type

Plate

Tyre width

27 mm

Documents & Downloads

Datasheet

Datasheet 889899 Blickle 603175 LPA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 889899 Blickle 603175 LPA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 889899 Blickle 603175 LPA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet 889899 Blickle 603175 LPA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 889899 Blickle 603175 LPA-VSTH 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Device swivel castor with mounting plate,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with steel wheel body

Housing: LPA series

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series VSTH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Steel


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

Features

  • Made from steel sheets
  • Two-way ball bearing in the rotating assembly
  • Axle screwed together
  • Zinc plated - chromated Wheels: Tyres/ tread section: Polyurethane Blickle Extrathane®, permanently infused
  • Colour light brown
  • without any track, 92° Shore A
  • Elastic
  • Resistant to abrasion
  • High cutting and tear strength
  • Discolouration resistant contacts
  • On the ground
  • Silent running
  • Minimum wheel resistance
  • Excellent chemical connection with the wheel bodies Rims / wheel body: Made of steel.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)