There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
70 kg
Mount
125 mm
100 x 85 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2167213 Blickle 604785 LE-VE 100R-FI-EL Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 2167213 Blickle 604785 LE-VE 100R-FI-EL Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)