There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
100 mm
750 kg
Mount
145 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2171649 Blickle 604892 LOD-ALTH 101K Double swivel wheel Wheel diameter: 100 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 2171649 Blickle 604892 LOD-ALTH 101K Double swivel wheel Wheel diameter: 100 mm Load capacity (max.): 750 kg 1 pc(s)