There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
3000 kg
Mount
255 mm
175 x 140 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2165193 Blickle 605857 BS-GSPO 200K-35 Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)
User & Safety Instructions 2165193 Blickle 605857 BS-GSPO 200K-35 Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)