There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
80 mm
140 kg
Mount
102 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2166797 Blickle 605881 LE-POEV 80R Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 140 kg 1 pc(s)
User & Safety Instructions 2166797 Blickle 605881 LE-POEV 80R Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 140 kg 1 pc(s)