There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
300 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2169362 Blickle 606541 LK-PO 125KA-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2169362 Blickle 606541 LK-PO 125KA-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)