There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
700 kg
Mount
140 mm
140 x 110 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
105 x 75-80 mm
Datasheet 2168147 Blickle 606756 LH-GSPO 100K-3 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2168147 Blickle 606756 LH-GSPO 100K-3 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 700 kg 1 pc(s)