There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
320 kg
Mount
130 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2168995 Blickle 607317 LK-ALST 100K-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 2168995 Blickle 607317 LK-ALST 100K-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)