There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
1250 kg
Mount
245 mm
140 x 110 mm
80 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2164628 Blickle 607515 BO-GTH 202K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 1250 kg 1 pc(s)
User & Safety Instructions 2164628 Blickle 607515 BO-GTH 202K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 1250 kg 1 pc(s)