• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 607796 LPA-TPA 75KF-FI-ELS Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 50 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

75 mm

Load capacity (max.)

50 kg

Features

Mount

Total height

100 mm

Size

60 x 60 mm

Wheel width

25 mm

Bearing type

Ball bearing

Material

Thermoplastic elastomer (TPE)

Factory colour

Grey

Content

1 pc(s)

Hole distance

38 x 38/48 x 48 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2171960 Blickle 607796 LPA-TPA 75KF-FI-ELS Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 50 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2171960 Blickle 607796 LPA-TPA 75KF-FI-ELS Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 50 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)