There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed twin wheel caster
200 mm
1800 kg
Mount
260 mm
175 x 140 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
140 x 105 mm
Datasheet 2165096 Blickle 607903 BSD-GTH 200K-35 Fixed twin wheel caster Wheel diameter: 200 mm Load capacity (max.): 1800 kg 1 pc(s)
User & Safety Instructions 2165096 Blickle 607903 BSD-GTH 200K-35 Fixed twin wheel caster Wheel diameter: 200 mm Load capacity (max.): 1800 kg 1 pc(s)