Swivel wheel with brake
160 mm
450 kg
Mount
219 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2168260 Blickle 608554 LH-PO 160K-IS Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2168260 Blickle 608554 LH-PO 160K-IS Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)