There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
150 mm
2500 kg
Mount
205 mm
175 x 140 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2173526 Blickle 608562 LS-GSPO 150K-35 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 2500 kg 1 pc(s)
User & Safety Instructions 2173526 Blickle 608562 LS-GSPO 150K-35 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 2500 kg 1 pc(s)