There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
50 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Soft rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2174214 Blickle 608638 L-VW 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 2174214 Blickle 608638 L-VW 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 50 kg 1 pc(s)