There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
150 mm
3000 kg
Mount
205 mm
175 x 140 mm
80 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2173532 Blickle 608695 LS-GSPO 152K-35 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 3000 kg 1 pc(s)
User & Safety Instructions 2173532 Blickle 608695 LS-GSPO 152K-35 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 3000 kg 1 pc(s)