There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
1700 kg
Mount
145 mm
140 x 110 mm
40 mm
Ball bearing
Quenched steel
Silver
1 pc(s)
105 x 75-80 mm
Datasheet 2165262 Blickle 608752 BS-SVS 100K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 1700 kg 1 pc(s)
User & Safety Instructions 2165262 Blickle 608752 BS-SVS 100K Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 1700 kg 1 pc(s)