There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
150 mm
2500 kg
Mount
205 mm
175 x 140 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2173529 Blickle 610006 LS-GSPO 150K-35-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 2500 kg 1 pc(s)
User & Safety Instructions 2173529 Blickle 610006 LS-GSPO 150K-35-ST Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 2500 kg 1 pc(s)