There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
550 kg
Mount
165 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163967 Blickle 610956 BH-GTH 125K-3 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 2163967 Blickle 610956 BH-GTH 125K-3 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)