There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
600 kg
Mount
170 mm
140 x 110 mm
54 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2169060 Blickle 612044 LK-ALTH 127K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2169060 Blickle 612044 LK-ALTH 127K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 600 kg 1 pc(s)