There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
3000 kg
Mount
255 mm
175 x 140 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2173541 Blickle 613612 LS-GSPO 200K-35-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)
User & Safety Instructions 2173541 Blickle 613612 LS-GSPO 200K-35-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(s)