There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
80 mm
1750 kg
Mount
125 mm
140 x 110 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
105 x 75-80 mm
Datasheet 2173363 Blickle 614537 LSD-GSPO 80K Double swivel wheel Wheel diameter: 80 mm Load capacity (max.): 1750 kg 1 pc(s)
User & Safety Instructions 2173363 Blickle 614537 LSD-GSPO 80K Double swivel wheel Wheel diameter: 80 mm Load capacity (max.): 1750 kg 1 pc(s)