There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
420 kg
Mount
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2167959 Blickle 615146 LH-ALTH 101K-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 420 kg 1 pc(s)
User & Safety Instructions 2167959 Blickle 615146 LH-ALTH 101K-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 420 kg 1 pc(s)