There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
100 mm
2250 kg
Mount
160 mm
175 x 140 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2173357 Blickle 615203 LSD-GSPO 100K Double swivel wheel Wheel diameter: 100 mm Load capacity (max.): 2250 kg 1 pc(s)
User & Safety Instructions 2173357 Blickle 615203 LSD-GSPO 100K Double swivel wheel Wheel diameter: 100 mm Load capacity (max.): 2250 kg 1 pc(s)