There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
300 kg
Mount
130 mm
100 x 85 mm
35 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2169701 Blickle 616136 LK-POTH 100KA-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2169701 Blickle 616136 LK-POTH 100KA-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)