There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
500 kg
Mount
140 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2168591 Blickle 617407 LH-SPO 100G-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2168591 Blickle 617407 LH-SPO 100G-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 500 kg 1 pc(s)