There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
300 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2168955 Blickle 617696 LK-ALEV 127K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2168955 Blickle 617696 LK-ALEV 127K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)