There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
250 kg
Mount
155 mm
100 x 85 mm
37 mm
Ball bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2169540 Blickle 619080 LK-POEV 125KA-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2169540 Blickle 619080 LK-POEV 125KA-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)