There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
350 kg
Mount
130 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Grey
1 pc(s)
80 x 60 mm
Datasheet 2169030 Blickle 621540 LK-ALTH 100K-1-FI-AS Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2169030 Blickle 621540 LK-ALTH 100K-1-FI-AS Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)