There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
1500 kg
Mount
145 mm
140 x 110 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
105 x 75-80 mm
Datasheet 2173517 Blickle 621938 LS-GSPO 101K-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 1500 kg 1 pc(s)
User & Safety Instructions 2173517 Blickle 621938 LS-GSPO 101K-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 1500 kg 1 pc(s)