Swivel wheel with brake
80 mm
200 kg
Mount
102 mm
100 x 85 mm
30 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2166417 Blickle 623017 L-ALTH 80K-ST Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2166417 Blickle 623017 L-ALTH 80K-ST Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)