There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
75 mm
200 kg
Mount
108 mm
100 x 85 mm
37 mm
Roller bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2164392 Blickle 626556 BK-POTH 75R Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2164392 Blickle 626556 BK-POTH 75R Fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)