Swivel wheel with brake
150 mm
600 kg
Mount
197 mm
140 x 110 mm
50 mm
Ball bearing
Grey iron
Silver
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2169126 Blickle 626903 LK-G 150K-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2169126 Blickle 626903 LK-G 150K-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 600 kg 1 pc(s)