There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
160 mm
580 kg
Mount
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2169016 Blickle 627034 LK-ALST 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)
User & Safety Instructions 2169016 Blickle 627034 LK-ALST 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)