Swivel wheel with brake
125 mm
550 kg
Mount
165 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2168175 Blickle 627729 LH-GTH 125K-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 2168175 Blickle 627729 LH-GTH 125K-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)