Fixed wheel
360 mm
2500 kg
Mount
430 mm
200 x 160 mm
75 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
160 x 120 mm
Datasheet 2183693 Blickle 628917 BS-GTH 360K Fixed wheel Wheel diameter: 360 mm Load capacity (max.): 2500 kg 1 pc(s)
User & Safety Instructions 2183693 Blickle 628917 BS-GTH 360K Fixed wheel Wheel diameter: 360 mm Load capacity (max.): 2500 kg 1 pc(s)