There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
150 mm
3000 kg
Mount
205 mm
175 x 140 mm
55 mm
Ball bearing
Quenched steel
Silver
1 pc(s)
140 x 105 mm
Datasheet 2165264 Blickle 630038 BS-SVS 150K-35 Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 3000 kg 1 pc(s)
User & Safety Instructions 2165264 Blickle 630038 BS-SVS 150K-35 Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 3000 kg 1 pc(s)